- RS Stock No.:
- 816-0175
- Mfr. Part No.:
- 1068
- Brand:
- Time Electronic
Discontinued product
- RS Stock No.:
- 816-0175
- Mfr. Part No.:
- 1068
- Brand:
- Time Electronic
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Time Electronics Model 1068 Precision Fixed Resistance Box
Time Electronics 1068 is a compact 5 fixed value resistance box designed for industrial, general laboratory and educational requirements. It is housed in a robust case, is readily portable and takes up minimum bench space. Its low cost and simple operation make it a popular model for physics and electronics laboratories in schools, colleges and universities. Precision resistors confer high accuracy - to select a value test leads are simply connected to one of the fixed value resistors 1Ω, 10Ω, 100Ω, 1kΩ or 10kΩ. Connection to the box is by 4mm binding posts and the values are clearly indicated beside each terminal.
5 fixed resistance ranges 1Ω, 10Ω, 100Ω, 1kΩ, 10kΩ
High accuracy
Clear visual indication
Portable (weight 0.29kg)
Compact: dimensions 115 (L) x 65(W) x 86(H) mm, including terminals
Voltage Rating: Maximum 250V DC/AC RMS
Simple operation
Robust casing
High accuracy
Clear visual indication
Portable (weight 0.29kg)
Compact: dimensions 115 (L) x 65(W) x 86(H) mm, including terminals
Voltage Rating: Maximum 250V DC/AC RMS
Simple operation
Robust casing
Specifications
Attribute | Value |
---|---|
Decade Box Type | Resistance |
Dimensions | 115 x 65 x 86mm |
Weight | 290g |
Minimum Resistance Measurement | 1Ω |
Height | 86mm |
Length | 115mm |
Width | 65mm |
Absolute Maximum Resistance Measurement | 10kΩ |