Maxon Brushed Geared DC Geared Motor, 7 W, 12 V dc, 60 Ncm, 68 rpm
- RS Stock No.:
- 915-8953
- Mfr. Part No.:
- 123827
- Brand:
- Maxon
On back order for despatch 27/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$341.29
(exc. GST)
$375.42
(inc. GST)
Units | Per unit |
---|---|
1 + | $341.29 |
- RS Stock No.:
- 915-8953
- Mfr. Part No.:
- 123827
- Brand:
- Maxon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
38mm Spur Geared Motors - 12/24Vdc
DC Motors with gearhead 38mm combination
Motor-Gearhead-Combination
Motor A-max with precious metall brushes, 26mm diameter
Spur Gearhead, 38mm diameter
12Vdc and 24Vdc supply voltage available
Power consumption 7W
With terminals
Maxon Geared Motors
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
DC Motor Type | Brushed Geared |
Power Rating | 7 W |
Output Speed | 68 rpm |
Maximum Output Torque | 60 Ncm |
Gearhead Type | Spur |
Current Rating | 840 mA |
Width | 38 (Dia.)mm |
Related links
- Maxon Brushed Geared DC Geared Motor, 7 W, 12 V dc, 60 Ncm, 8 rpm
- Maxon Brushed Geared DC Geared Motor, 7 W, 12 V dc, 60 Ncm, 230 rpm
- Maxon Brushed Geared DC Geared Motor, 7 W, 12 V dc, 60 Ncm, 42 rpm
- Maxon Brushed Geared DC Geared Motor, 7 W, 12 V dc, 60 Ncm, 21 rpm
- Maxon Brushed Geared DC Geared Motor, 7 W, 12 V dc, 60 Ncm, 135 rpm
- Maxon Brushed Geared DC Geared Motor, 7 W, 24 V dc, 60 Ncm, 230 rpm
- Maxon Brushed Geared DC Geared Motor, 7 W, 24 V dc, 60 Ncm, 4 rpm
- Maxon Brushed Geared DC Geared Motor, 7 W, 24 V dc, 60 Ncm, 135 rpm