- RS Stock No.:
- 905-8764
- Mfr. Part No.:
- 2233F006S + 22/2 30.7:1
- Brand:
- Faulhaber
Discontinued product
- RS Stock No.:
- 905-8764
- Mfr. Part No.:
- 2233F006S + 22/2 30.7:1
- Brand:
- Faulhaber
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
22mm Ironless 6Vdc Motor & Precision Spur Gearbox
22mm diameter coreless motor fitted with a 24mm diameter precision spur gearhead.
Shaft diameter 3mm, 5.5mm long
Portescap
Specifications
Attribute | Value |
---|---|
Supply Voltage | 6 V |
DC Motor Type | Brushed Geared |
Power Rating | 8 W |
Output Speed | 4000 rpm |
Shaft Diameter | 4mm |
Maximum Output Torque | 10 Ncm |
Gearhead Type | Spur |
Gear Ratio | 30.7:1 |
Dimensions | 23.8 (Dia.) x 63.6 mm |
Length | 63.6mm |
Width | 23.8mm |
Series | 22/2 |
Core Construction | Metal |