- RS Stock No.:
- 892-9189
- Mfr. Part No.:
- P530-258-012.10
- Brand:
- Portescap
Discontinued product
- RS Stock No.:
- 892-9189
- Mfr. Part No.:
- P530-258-012.10
- Brand:
- Portescap
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Portescap Disk Magnet Stepper Motor
Portescap Disc Magnet Motors provide exceptional dynamic performance unparalleled by any other small diameter stepper in the market. The unique thin disc magnet enables finer step resolutions in a given envelope, significantly higher acceleration and greater top speed than conventional steppers.
These high speed stepper motors excel in applications that require the precision of a stepper and the speed and acceleration of a brushless DC motor. Closing the loop provides a competitive advantage against a servo solution.
Features & Benefits
Precise, well-suited for microstepping
Fastest acceleration and highest top speed
Low detent torque and highly customizable
Higher steps per revolution than similar diameter steppers
Applications
Clinical Diagnostics
Motors for Medical Pipettes
Barcode scanners
Laser cutters
Portescap - Stepper Motors
Specifications
Attribute | Value |
---|---|
DC Motor Type | Disc Magnet Stepper |
Output Speed | 6000 rpm |
Current Rating | 400 mA |
Step Angle | 3.6° |