Parvalux Brushed DC Motor, 3000 rpm

  • RS Stock No. 298-5105
  • Mfr. Part No. MPM8-0002/CONT
  • Manufacturer Parvalux
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

dc Permanent Magnet Motors

Constant torque over a wide variable speed range
Output ratings based on pure dc supply (FF1)
PM2 ventilated, rated to IP22
PM3 to PM10 totally enclosed, rated to IP54
Reversible
Connection via 300mm single cores
Replacement brushes available separately (see accessories)

Note

Electronic control reduces the output according to the form factor and the matching of motor and controller.

Permanent Magnet Motors

Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.

Specifications
Attribute Value
Supply Voltage 24 V dc
DC Motor Type Brushed
Output Speed 3000 rpm
Width 55mm
Depth 73.5mm
5 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 564.56
(exc. GST)
$ 621.02
(inc. GST)
units
Per unit
1 +
$564.56
Related Products
Graphite brushed motor Coupled to a high quality ...
Description:
Graphite brushed motor Coupled to a high quality planetary gearhead Skewed motor winding gives a low cogging torque, which results in a smooth operation Typical applications include pick and place, or ticket dispensing machines
Motor fitted with a planetary gearhead Choice of ...
Description:
Motor fitted with a planetary gearhead Choice of voltages
The Maxon MCD EPOS 60 W is a ...
Description:
The Maxon MCD EPOS 60 W is a small-sized compact drive It contains a brushless EC motor with Hall sensors and digital encoder. The optimized commutation by space vector control offers to drive the integrated brushless EC motor with minimal ...
Suitable for motion, movement or positioning applications, where ...
Description:
Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted DC motors, Ø 32 mm, available in 12 or 24 Vdc versions.Motors for use in printers, photocopiers, diaphragm pumps and ...