Parvalux Brushed DC Motor, 3000 rpm

  • RS Stock No. 298-5098
  • Mfr. Part No. MPM8-0008/CONT
  • Manufacturer Parvalux
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

dc Permanent Magnet Motors

Constant torque over a wide variable speed range
Output ratings based on pure dc supply (FF1)
PM2 ventilated, rated to IP22
PM3 to PM10 totally enclosed, rated to IP54
Reversible
Connection via 300mm single cores
Replacement brushes available separately (see accessories)

Note

Electronic control reduces the output according to the form factor and the matching of motor and controller.

Permanent Magnet Motors

Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.

Specifications
Attribute Value
DC Motor Type Brushed
Output Speed 3000 rpm
Width 55mm
Depth 73.5mm
2 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 184.45
(exc. GST)
$ 202.89
(inc. GST)
units
Per unit
1 +
$184.45
Related Products
Brushed DC motors with continuous load. • 3000 ...
Description:
Brushed DC motors with continuous load. • 3000 rpm • 12 or 24 V dc version, depending on model• Class F insulation• IP44 protection.
Powerful, low profile motors offer many benefits when ...
Description:
Powerful, low profile motors offer many benefits when compared to a conventional permanent magnet dc motor. Low profile construction requires less space than a conventional motorLong motor life even when operated at full ratingHigh power to weight ratioVery smooth running ...
Twin shaft motorFront shaft fitted with a pinion ...
Description:
Twin shaft motorFront shaft fitted with a pinion to enable this motor to be fitted to a suitable gearheadRear shaft is intended to accommodate a suitable encoder unitSpeed Constant: 396rpm/V (stock no. 420-5142); 250rpm/V (stock no. 420-5158).
Revised brushgear for improved commutation and reliabilityReplacements for ...
Description:
Revised brushgear for improved commutation and reliabilityReplacements for Miniature dc Servo Motors (stock nos. 440-111 & 440-127)Can be used with 16mm and planetary gearheadsSpeed Constant: 1390rpm/V (stock no. 420-5164); 586rpm/V (stock no. 420-5170).