- RS Stock No.:
- 263-6011
- Brand:
- RS PRO
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$644.88
(exc. GST)
$709.37
(inc. GST)
Units | Per unit |
1 + | $644.88 |
- RS Stock No.:
- 263-6011
- Brand:
- RS PRO
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Servo Servo Motor, 30 W, 24 → 30 V, 36 Ncm, 1600 rpm, 6 mm Shaft Diameter
This DC servo motor gives you precise digital control for applications within electric vehicles to household tools. It operates at a variety of speeds and can quickly start, stop, reverse and accelerate according to your needs.
The servo motor has a dual-track incremental encoder fitted. This allows you to easily control applications and smoothly increase your operation speed. You'll find the motor has an output speed of 1600 rpm and this can provide 500 pulses per revolution. It also has a current rating of 1.3 A and a power rating of 30 W.
This type of motor is used in many settings and can supply power for small tools or fans and pumps. Its a popular motor choice as its designed for easy installation and gives you control over a wide range of functions.
The servo motor has a dual-track incremental encoder fitted. This allows you to easily control applications and smoothly increase your operation speed. You'll find the motor has an output speed of 1600 rpm and this can provide 500 pulses per revolution. It also has a current rating of 1.3 A and a power rating of 30 W.
This type of motor is used in many settings and can supply power for small tools or fans and pumps. Its a popular motor choice as its designed for easy installation and gives you control over a wide range of functions.
Features and Benefits
• Servo motor
• Output speed of 1600 rpm
• Current rating of 1.3 A
• Supply voltage of 24 to 30 V DC
• Power rating of 30 W
• Maximum output torque of 36 Ncm
• Diameter of 66 mm
• Length of 88 mm
• Output speed of 1600 rpm
• Current rating of 1.3 A
• Supply voltage of 24 to 30 V DC
• Power rating of 30 W
• Maximum output torque of 36 Ncm
• Diameter of 66 mm
• Length of 88 mm
Specifications
Attribute | Value |
---|---|
Maximum Output Torque | 36 Ncm |
Supply Voltage | 24 → 30 V dc |
Output Speed | 1600 rpm |
Power Rating | 30 W |
Stall Torque | 12Ncm |
Shaft Diameter | 6mm |
Length | 88mm |
Width | 66mm |
Current Rating | 1.3 A |
Series | M66 |
Rotor Inertia | 0.214kg.cm² |
Related links
- Schneider Electric Servo Servo Motor 220 V dc 3000 rpm, 22mm Shaft Diameter
- RS PRO Servo Servo Motor 24 → 30 V 1600 rpm, 6mm Shaft Diameter
- Schneider Electric Servo Servo Motor 220 V dc 3000 rpm, 35mm Shaft Diameter
- Schneider Electric Servo Servo Motor 220 V dc 5000 rpm, 22mm Shaft Diameter
- Schneider Electric Servo Servo Motor 220 V dc 5000 rpm, 14mm Shaft Diameter
- Schneider Electric Servo Servo Motor 220 V dc 5000 rpm, 8mm Shaft Diameter
- Schneider Electric Servo Servo Motor 220 V dc 5000 rpm, 19mm Shaft Diameter
- Schneider Electric Cable for Use with Servo motor BDH Servo motor...