Maxon Brushed Geared DC Geared Motor, 24 W, 24 V dc, 90 Ncm, 476 rpm, 4mm Shaft Diameter
- RS Stock No.:
- 162-3146
- Mfr. Part No.:
- B75D3A7B52FO
- Brand:
- Maxon
17 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each
$871.49
(exc. GST)
$958.64
(inc. GST)
Units | Per unit |
---|---|
1 + | $871.49 |
- RS Stock No.:
- 162-3146
- Mfr. Part No.:
- B75D3A7B52FO
- Brand:
- Maxon
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Geared DC Motor 24V
The range of brushed DC geared motors at 24v have a planetary gearhead suitable for transeferring high torque. The motors are pre-loaded with ball bearings at the gearhead output.
Suitable for high torque
High speed input
Low noise and low backlash
Concentric gear input and output
High speed input
Low noise and low backlash
Concentric gear input and output
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
DC Motor Type | Brushed Geared |
Power Rating | 24 W |
Output Speed | 476 rpm |
Shaft Diameter | 4mm |
Maximum Output Torque | 90 Ncm |
Gearhead Type | Planetary |
Gear Ratio | 21:1 |
Dimensions | 22 (Dia.) x 58.1 mm |
Current Rating | 869 mA |
Length | 58.1mm |
Width | 22 Dia.mm |
Series | DCX |
Related links
- Maxon Brushed Geared DC Geared Motor, 22.7 W, 12 V dc, 90 Ncm, 476...
- Maxon Brushed Geared DC Geared Motor, 102 W, 24 V dc, 4 Nm, 7710...
- Maxon Brushed Geared DC Geared Motor, 24 W, 24 V dc, 3.3 Nm, 3.8...
- Maxon Brushed Geared DC Geared Motor, 24 W, 24 V dc, 3.3 Nm, 3.8...
- Maxon Brushed Geared DC Motor, 14 W, 24 V dc, 510 rpm, 4mm Shaft Diameter
- Maxon Brushed Geared DC Geared Motor, 7 W, 24 V dc, 60 Ncm, 230 rpm
- Maxon Brushed Geared DC Geared Motor, 4.07 W, 24 V dc, 33 Ncm,...
- Maxon Brushed Geared DC Geared Motor, 10.4 W, 12 V dc, 90 Ncm,...