MPN

Crouzet Brushless DC Motor, 235 W @ 24 V, 419 W @ 48 V, 77 W @ 12 V, 9 → 56 V, 1000 mNm, 2250 rpm @ 24 V, 4000 rpm @ 48


On back order for despatch 23/07/2021, delivery within 7 working days from despatch date.
Add to Basket

Price (ex. GST) Each

$1,316.07

(exc. GST)

$1,447.68

(inc. GST)

units

Added

RS Stock No.:
122-0062
Mfr. Part No.:
80280001
Manufacturer:
Crouzet
COO (Country of Origin):
FR
unitsPer unit
1 +$1,316.07

Brushless DC Motors - SMi21



AttributeValue
Supply Voltage9 → 56 V
DC Motor TypeBrushless
Power Rating235 W @ 24 V, 419 W @ 48 V, 77 W @ 12 V
Output Speed2250 rpm @ 24 V, 4000 rpm @ 48 V, 740 rpm @ 12 V
Shaft Diameter8mm
Maximum Output Torque1000 mNm
Dimensions57.2 x 136.9 x 57.2 mm
Current Rating11.5 A @ 48 V, 14 A @ 12 V, 14 A @ 24 V
Length57.2mm
Width167.9mm
Depth57.2mm
Series80280 SMi21