- RS Stock No.:
- 181-7583
- Mfr. Part No.:
- B78AAB888A39
- Brand:
- Maxon
Discontinued product
- RS Stock No.:
- 181-7583
- Mfr. Part No.:
- B78AAB888A39
- Brand:
- Maxon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Commutation: Graphite brushes
Motor bearings: Preloaded ball bearing
Gearhead type: High Power
Reduction: 1526:1
Number of stages: 4
Motor bearings: Preloaded ball bearing
Gearhead type: High Power
Reduction: 1526:1
Number of stages: 4
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V |
DC Motor Type | Brushed Geared |
Power Rating | 2 W |
Output Speed | 10800 rpm |
Shaft Diameter | 2mm |
Maximum Output Torque | 2 Nm |
Gearhead Type | Planetary |
Gear Ratio | 1526:1 |
Dimensions | 22 (Dia.) x 74.7 mm |
Current Rating | 1.35 A |
Length | 74.7mm |
Width | 22mm |
Series | DCX |