Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Automation & Control Gear
Electric Motors
DC Motors
Maxon Brushed Geared DC Geared Motor, 102 W, 24 V, 9 Nm, 7710 rpm, 4mm Shaft Diameter
RS Stock No.:
181-7580
Mfr. Part No.:
B7744E818584
Brand:
Maxon
View all DC Motors
Discontinued product
RS Stock No.:
181-7580
Mfr. Part No.:
B7744E818584
Brand:
Maxon
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet B7744E818584
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CH
Commutation: Graphite brushes
Nominal Voltage: 24V
Motor bearings: Preloaded ball bearing
Gearhead type: High Power
Reduction: 243:1
Number of stages: 4
Attribute
Value
Supply Voltage
24 V
DC Motor Type
Brushed Geared
Power Rating
102 W
Output Speed
7710 rpm
Shaft Diameter
4mm
Maximum Output Torque
9 Nm
Gearhead Type
Planetary
Gear Ratio
243:1
Dimensions
32 (Dia.) x 132.1 mm
Current Rating
4.12 A
Length
132.1mm
Width
32mm
Series
DCX