- RS Stock No.:
- 181-7559
- Mfr. Part No.:
- B7744E710CBB
- Brand:
- Maxon
Discontinued product
- RS Stock No.:
- 181-7559
- Mfr. Part No.:
- B7744E710CBB
- Brand:
- Maxon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Commutation: Graphite brushes
Nominal Voltage: 24V
Motor bearings: Preloaded ball bearing
Gearhead type: High Power
Reduction: 83:1
Number of stages: 3
Nominal Voltage: 24V
Motor bearings: Preloaded ball bearing
Gearhead type: High Power
Reduction: 83:1
Number of stages: 3
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V |
DC Motor Type | Brushed Geared |
Power Rating | 102 W |
Output Speed | 7710 rpm |
Shaft Diameter | 4mm |
Maximum Output Torque | 8 Nm |
Gearhead Type | Planetary |
Gear Ratio | 83:1 |
Dimensions | 32 (Dia.) x 124.3 mm |
Current Rating | 4.12 A |
Length | 124.3mm |
Width | 32mm |
Series | DCX |