- RS Stock No.:
- 125-0514
- Mfr. Part No.:
- 82660048
- Brand:
- Crouzet
Discontinued product
- RS Stock No.:
- 125-0514
- Mfr. Part No.:
- 82660048
- Brand:
- Crouzet
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Crouzet offers A.C. motors and geared motors, available from 0.2 to 3W. These products are particularly suitable for use in medical equipment, valves, pumps, water treatment, etc.
Their main characteristics are:
Reversing or non-reversing
Torque: up to 5 Nm
Reversing or non-reversing
Torque: up to 5 Nm
Specifications
Attribute | Value |
---|---|
Supply Voltage | 115 V |
DC Motor Type | Geared |
Series | 8266 |