- RS Stock No.:
- 125-0296
- Mfr. Part No.:
- 80891002
- Brand:
- Crouzet
Discontinued product
- RS Stock No.:
- 125-0296
- Mfr. Part No.:
- 80891002
- Brand:
- Crouzet
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Geared DC Motor Series 82 8900
A range of Crouzet DC motors from the 82 8900 series with a maximum output torque of 10 Nm. These geared motors are particularly suitable for use in applications such as valves, pumps, medical equipment, access barriers, turnstiles, lift doors, water treatment, billboards plus many others.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 → 48 V |
DC Motor Type | Brushed Geared |
Power Rating | 194 W |
Output Speed | 3000 rpm |
Shaft Diameter | 10mm |
Maximum Output Torque | 10 Nm |
Gearhead Type | Right Angle |
Gear Ratio | 10:1 |
Dimensions | 203.2 x 63 x 81.5 mm |
Length | 203.2mm |
Width | 63mm |
Depth | 81.5mm |
Standards Met | CE, CSA, cULus, UL 1004 |
Series | 82890 |