Texas Instruments PTD08A020WAD, DC-DC Power Supply Module 20A 14 V Input, 3.6 V Output, 500 kHz 12-Pin, DIP Module
- RS Stock No.:
- 825-3283
- Mfr. Part No.:
- PTD08A020WAD
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 825-3283
- Mfr. Part No.:
- PTD08A020WAD
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
Digital PowerTrain Modules, Texas Instruments
Non-Isolated Digital Power Control Solutions.
Digital Power Control Solutions, Texas Instruments
Texas Instruments offers digitally enabled, configurable and fully programmable power controllers, providing customers with flexibility, efficiency and integration to meet dynamic system needs.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 20A |
Number of Outputs | 1 |
Maximum Switching Frequency | 500 kHz |
Mounting Type | Through Hole |
Package Type | DIP Module |
Pin Count | 12 |
Dimensions | 25.27 x 18.92 x 9.65mm |
Height | 9.65mm |
Length | 25.27mm |
Maximum Input Voltage | 14 V |
Maximum Operating Temperature | +85 °C |
Maximum Output Voltage | 3.6 V |
Width | 18.92mm |
Minimum Operating Temperature | -40 °C |
Minimum Output Voltage | 0.7 V |
Minimum Input Voltage | 4.75 V |