Sanken Electric BR300, DC-DC Power Supply Module 1A 30 V Input, 5 V Output, 350 kHz 2-Pin, Board Lead Type
- RS Stock No.:
- 780-2692
- Mfr. Part No.:
- BR300
- Brand:
- Sanken Electric
Discontinued product
- RS Stock No.:
- 780-2692
- Mfr. Part No.:
- BR300
- Brand:
- Sanken Electric
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
Sanken BR Family PCB Modules
Compact, high-efficiency non-isolated step-down DC-DC convertors featuring over-current and thermal protection and capable of operating from a wide input voltage range. The modules are complete and require only input and output capacitors for full functionality.
Sanken DC-DC Convertor Modules
Complete DC-to-DC convertor modules requiring minimal external components and reducing design time to implement fully functional space-saving converters.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1A |
Number of Outputs | 1 |
Maximum Switching Frequency | 350 kHz |
Line Regulation | 50 mV |
Load Regulation | 50 mV |
Mounting Type | Through Hole |
Package Type | Board Lead Type |
Pin Count | 2 |
Dimensions | 14 x 14 x 10mm |
Height | 10mm |
Length | 14mm |
Maximum Input Voltage | 30 V |
Maximum Operating Temperature | +85 °C |
Maximum Output Voltage | 5 V |
Minimum Input Voltage | 8 V |
Width | 14mm |
Minimum Operating Temperature | -20 °C |