- RS Stock No.:
- 663-4397
- Mfr. Part No.:
- TB7102F)
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 663-4397
- Mfr. Part No.:
- TB7102F)
- Brand:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
IC for DC/DC converter use, Toshiba
Switching Voltage Regulators, Toshiba
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1A |
Number of Outputs | 1 |
Maximum Switching Frequency | 1150 kHz |
Mounting Type | Surface Mount |
Package Type | SON |
Pin Count | 8 |
Dimensions | 2.9 x 2.4 x 0.8mm |
Height | 0.8mm |
Length | 2.9mm |
Maximum Input Voltage | 5.5 V |
Maximum Operating Temperature | +125 °C |
Minimum Input Voltage | 2.7 V |
Minimum Operating Temperature | -40 °C |
Width | 2.4mm |