- RS Stock No.:
- 153-3340
- Mfr. Part No.:
- LTM4602HVEV#PBF
- Brand:
- Linear Technology
Discontinued product
- RS Stock No.:
- 153-3340
- Mfr. Part No.:
- LTM4602HVEV#PBF
- Brand:
- Linear Technology
Legislation and Compliance
Product Details
μModule Regulators, Single Output
Linear Technologys DC/DC μModule (micro-module) regulators offer a complete system-in-package (SiP) power management solution. These step-down (buck) modules incorporate an integrated DC/DC controller, compensation components, power transistors, inductor and input and output capacitors. They offer a low EMI compliant solution with EN55022 class B standards in some products, along with output source and sink current capabilities. The compact design and high efficiency of these μModule regulators make them ideal for use in a multitude of applications such as telecom and networking equipment, Industrial equipment and ATCA cards/servers.
Switching Voltage Regulators, Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 6A |
Number of Outputs | 1 |
Maximum Switching Frequency | 800 kHz |
Line Regulation | 0.15 % |
Load Regulation | 0.5 % |
Mounting Type | Surface Mount |
Package Type | LGA |
Pin Count | 104 |
Dimensions | 15 x 15 x 2.92mm |
Height | 2.92mm |
Length | 15mm |
Maximum Input Voltage | 28 V |
Maximum Operating Temperature | +85 °C |
Width | 15mm |
Minimum Operating Temperature | -40 °C |
Minimum Input Voltage | 4.5 V |