- RS Stock No.:
- 121-8969
- Mfr. Part No.:
- PTH05050WAZ
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 121-8969
- Mfr. Part No.:
- PTH05050WAZ
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Texas Instruments Step-down Power Modules
A range of non-isolated step-down power modules from Texas Instruments. Using double-sided SMT construction and synchronous rectification technology, these ultra-compact high-performance regulators deliver up to 6A of output current and are ideal for applications where space, performance and cost are important design constraints.
Texas Instruments Power Modules
Specifications
Attribute | Value |
---|---|
Number of Outputs | 1 |
Mounting Type | Through Hole |
Package Type | DIP Module |
Pin Count | 6 |
Dimensions | 22.1 x 12.57 x 8.25mm |
Height | 8.25mm |
Length | 22.1mm |
Maximum Operating Temperature | +85 °C |
Width | 12.57mm |
Minimum Operating Temperature | -40 °C |