Texas Instruments LM3668SD-2833/NOPB, Dual-Channel, Step Down/Step Up DC-DC Converter, Adjustable 12-Pin, LLP
- RS Stock No.:
- 921-6728
- Mfr. Part No.:
- LM3668SD-2833/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 921-6728
- Mfr. Part No.:
- LM3668SD-2833/NOPB
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Step-Down/Step-Up DC/DC Converters (Integrated Switch), Texas Instruments
This highly efficient buck-boost converter uses a single inductor for DC to DC conversion. With automatic transmission between its Step Down and Step Up functions, buck-boost converters can be employed in battery powered products that use either a two-cell and three-cell alkaline battery, a NiCd or NiMH, or a single cell Lithium battery. This makes it ideal for use with cellular phones and similar hand-held devices.
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 2.8 V, 3 V |
Maximum Output Voltage | 3.3 V, 5 V |
Minimum Input Voltage | 2.5 V |
Maximum Input Voltage | 5.5 V |
Maximum Output Current | 1A |
Converter Type | Step Down/Step Up |
Number of Outputs | 2 |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 2.7 MHz |
Package Type | LLP |
Pin Count | 12 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Switching Regulator | Yes |
Height | 0.8mm |
Length | 3mm |
Width | 3mm |
Dimensions | 3 x 3 x 0.8mm |