- RS Stock No.:
- 786-1287
- Mfr. Part No.:
- MAX756CPA+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 786-1287
- Mfr. Part No.:
- MAX756CPA+
- Brand:
- Maxim Integrated
Legislation and Compliance
Product Details
Switching Regulators, Step-Up DC-DC Converters, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Switching Voltage Regulators, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 4.8 V |
Maximum Output Voltage | 5.2 V |
Minimum Input Voltage | 0.7 V |
Maximum Input Voltage | 5 V |
Maximum Output Current | 200mA |
Converter Type | Step Up |
Number of Outputs | 1 |
Output Type | Adjustable |
Maximum Switching Frequency | 500 kHz |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Load Regulation | 2 % |
Switching Regulator | Yes |
Length | 9.91mm |
Width | 7.87mm |
Dimensions | 9.91 x 7.87 x 4.45mm |
Height | 4.45mm |