Murata Power Solutions MEA1 DC-DC Converter, ±12V dc/ ±42mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole,
- RS Stock No.:
- 740-6562
- Mfr. Part No.:
- MEA1D0512DC
- Brand:
- Murata Power Solutions
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 740-6562
- Mfr. Part No.:
- MEA1D0512DC
- Brand:
- Murata Power Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Murata 1W DIP Dual Output Unregulated Isolated DC-DC Converter - MEA1 Series
1W dual output unregulated DC/DC converters with galvanic isolation to reduce switching noise. These 1W dual output 1 kVDC isolated unregulated DC/DC converters have a wide temperature performance at full load, do not require a heatsink or any external components, have an industry standard pin-out and power sharing on output. All of the rated power may be drawn from a single output providing the total load doesn't exceed 1W. An ideal application for these 1W dual output 1 kVDC isolated unregulated DC/DC converters is the provision of dual rail supplies.
Industry standard pin-out
Heatsink not required
Power sharing on output
Efficiency of up to 89.5 %
Power density to 85W/cm3
Wide temperature performance at full 1W load; -40° to 85°C
Fully encapsulated with toroidal magnetics
No external components required
No electrolytic or tantalum capacitors
UL 94V-0 package material
Heatsink not required
Power sharing on output
Efficiency of up to 89.5 %
Power density to 85W/cm3
Wide temperature performance at full 1W load; -40° to 85°C
Fully encapsulated with toroidal magnetics
No external components required
No electrolytic or tantalum capacitors
UL 94V-0 package material
Note
Power derates above 85°C
Standards
UL 60950
Approvals
cULus
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Murata Power Solutions - DIP
Specifications
Attribute | Value |
---|---|
Output Voltage | ±12V dc |
Input Voltage Range | 4.5 → 5.5 V dc |
Power Rating | 1W |
Input Voltage Nominal | 5 V dc |
Output Current | ±42mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Package | DIP |
Isolation Voltage | 1kV dc |
Depth | 7mm |
Length | 19.7mm |
Series | MEA1 |
Load Regulation | ±5.3% |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |
Efficiency | 87% |
Related links
- RS PRO DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount, +105°C...
- Murata Power Solutions NKE DC-DC Converter 4.5 → 5.5 V dc Input...
- Murata Power Solutions MTU1 DC-DC Converter 4.5 → 5.5 V dc Input...
- Murata Power Solutions MEJ1 DC-DC Converter 4.5 → 5.5 V dc Input...
- Murata Power Solutions NMA DC-DC Converter 4.5 → 5.5 V dc Input...
- Murata Power Solutions MEA1 DC-DC Converter 21.6 → 26.4 V dc Input...
- Murata Power Solutions NMA Isolated DC-DC Converter 4.5 → 5.5 V dc...
- Murata Power Solutions NME DC-DC Converter 4.5 → 5.5 V dc Input...