Renesas Electronics ISL81483 DC-DC Converter, -7 → 12 V dc Input
- RS Stock No.:
- 264-3618
- Mfr. Part No.:
- ISL81483IBZ
- Brand:
- Renesas Electronics
Bulk discount available
Price (ex. GST) Each (In a Tube of 980)
$1.778
(exc. GST)
$1.956
(inc. GST)
1910 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Tube** |
---|---|---|
980 - 1960 | $1.778 | $1,742.44 |
2940 + | $1.715 | $1,680.70 |
**price indicative
Related links
- Renesas Electronics ISL81483 DC-DC Converter, -7 → 12 V dc Input
- Hengstler 633 Counter 5 → 12 V dc
- Kübler W17.50 Counter 10Hz, 12 V dc
- Kübler K 67.20 Counter 10Hz, 12 V dc
- Kübler K 07.90 Counter 10Hz, 12 V dc
- RS PRO Brushed Geared DC Geared Motor 12 V dc 119 rpm, 6mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12 V dc 153 rpm, 6mm Shaft Diameter
- Renesas Electronics ISL6537A DC-DC Converter -0.3 → 7 V dc Input