TRACOPOWER TES 5 DC-DC Converter, ±5V dc/ 500mA Output, 9 → 18 V dc Input, 5W, Surface Mount, +85°C Max Temp
- RS Stock No.:
- 200-8431
- Mfr. Part No.:
- TES 5-1221
- Brand:
- TRACOPOWER
Available for back order.
Added
Price (ex. GST) Each
$69.09
(exc. GST)
$76.00
(inc. GST)
Units | Per unit |
1 - 4 | $69.09 |
5 - 9 | $67.02 |
10 - 24 | $64.94 |
25 - 49 | $63.57 |
50 + | $62.18 |
- RS Stock No.:
- 200-8431
- Mfr. Part No.:
- TES 5-1221
- Brand:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Traco TES 5-1221 is a high performance 5W dc-dc converter with wide 2:1 input voltage range and tightly regulated output voltage. The products are qualified for soldering in a high temperature lead-free reflow solder process. Typical applications for these converters are battery powered equipment, instrumentation, communication systems and industrial controls.
Compact low profile SMD package
Operating temp. range –40°C to +85°C
Provides short circuit protection
High accuracy of pin co-planarity
Operating temp. range –40°C to +85°C
Provides short circuit protection
High accuracy of pin co-planarity
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | ±5V dc |
Input Voltage Range | 9 → 18 V dc |
Power Rating | 5W |
Input Voltage Nominal | 12 V dc |
Output Current | 500mA |
Mounting Type | Surface Mount |
Number of Outputs | 2 |
Package | SMD |
Isolation Voltage | 1.5kV dc |
Depth | 10.2mm |
Width | 20.6mm |
Length | 33.4mm |
Series | TES 5 |
Railway Approved | No |
Load Regulation | 0.02 |
Maximum Temperature | +85°C |
Efficiency | 0.8 |
Medical Approved | No |
Minimum Temperature | -40°C |
Related links
- TRACOPOWER TES 5WI DC-DC Converter 9 → 36 V dc Input Surface...
- TRACOPOWER TEN 5 DC-DC Converter 9 → 18 V dc Input Through Hole,...
- TRACOPOWER TES 5 DC-DC Converter 18 → 36 V dc Input Surface Mount,...
- TRACOPOWER TES 5WI DC-DC Converter 9 → 36 V dc Input Surface...
- TRACOPOWER TES 5 DC-DC Converter 36 → 75 V dc Input Surface Mount,...
- TRACOPOWER TES 5 DC-DC Converter 9 → 18 V dc Input Surface Mount,...
- TRACOPOWER TES 5WI DC-DC Converter 18 → 75 V dc Input Surface...
- TRACOPOWER TES 5 DC-DC Converter 18 → 36 V dc Input Surface Mount,...