Murata Power Solutions ULT DC-DC Converter, 12V dc/ 2.5A Output, 36 → 75 V dc Input, 30W, Through Hole, +85°C
- RS Stock No.:
- 173-7119
- Mfr. Part No.:
- ULT-12/2.5-D48N-C
- Brand:
- Murata Power Solutions
Discontinued product
- RS Stock No.:
- 173-7119
- Mfr. Part No.:
- ULT-12/2.5-D48N-C
- Brand:
- Murata Power Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The UWE series open frame DC/DC converters deliver up to 120 Watts in an industry-standard eighth-brick through-hole package. Several standard fixed-output voltages from 3.3 Vdc to 12 Vdc assure compatibility in embedded equipment, CPU cards and instrument subsystems. The extended 4-to-1 input voltage range (18-75V) is ideal for battery-powered, telecom or portable applications. Very high efficiency means no fans or temperature deratings in many applications.
Industry-standard through-hole eighth-brick package
Very high efficiency and low power dissipation
Up to 2250 Volt DC isolation
Outstanding thermal performance and derating
Extensive self-protection, over temperature and overload features
On/Off control, trim and remote sense functions
Pre-bias operation for startup protection
Very high efficiency and low power dissipation
Up to 2250 Volt DC isolation
Outstanding thermal performance and derating
Extensive self-protection, over temperature and overload features
On/Off control, trim and remote sense functions
Pre-bias operation for startup protection
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 36 → 75 V dc |
Power Rating | 30W |
Input Voltage Nominal | 48 V dc |
Output Current | 2.5A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Output Voltage Adjustment Range | -20 → +10% |
Package | 1/32 Brick |
Isolation Voltage | 1.5kV dc |
Length | 23.4mm |
Depth | 8.9mm |
Width | 19.1mm |
Series | ULT |
Load Regulation | ±0.125% |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |
Efficiency | 92% |