- RS Stock No.:
- 170-9132
- Mfr. Part No.:
- NR111E
- Brand:
- Sanken Electric
Discontinued product
- RS Stock No.:
- 170-9132
- Mfr. Part No.:
- NR111E
- Brand:
- Sanken Electric
Legislation and Compliance
Product Details
Adjustable Voltage Switching Regulators, Allegro Microsystems
Switching Voltage Regulators, Allegro Microsystems
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 0.8 V |
Maximum Output Voltage | 24 V |
Minimum Input Voltage | 3 V |
Maximum Input Voltage | 31 V |
Minimum Output Current | 0A |
Maximum Output Current | 4A |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 350 kHz |
Package Type | SOIC |
Pin Count | 8 |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 5.004 x 3.89 x 1.498mm |
Height | 1.498mm |
Width | 3.89mm |
Length | 5mm |
Load Regulation | 50 mV |
Line Regulation | 50 mV |