- RS Stock No.:
- 170-8122
- Mfr. Part No.:
- ISL8240MIRZ
- Brand:
- Intersil
Discontinued product
- RS Stock No.:
- 170-8122
- Mfr. Part No.:
- ISL8240MIRZ
- Brand:
- Intersil
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
ISL8240M, 40A Single Output, Step-Down DC/DC Power Module Evaluation Board, Intersil
The ISL8240MEVAL3Z Evaluation Board provides a simple platform to evaluate the ISL8240M, 40 A step down DC/DC power module.
Complete switch mode power supply
Input voltage from 4.5 V to 20 V
Resistor programmable output voltage from 0.6 V to 2.5 V (default 1.0 V)
20A output current if voltage output is below 1.5V
Up to 94% conversion efficiency
Switching frequency from 350kHz to 700kHz (default 500 kHz)
1.5% output voltage accuracy with differential remote voltage sensing
Output protection for overvoltage, overcurrent and over-temperature
Connectors, test points, and jumpers for easy probing
Input voltage from 4.5 V to 20 V
Resistor programmable output voltage from 0.6 V to 2.5 V (default 1.0 V)
20A output current if voltage output is below 1.5V
Up to 94% conversion efficiency
Switching frequency from 350kHz to 700kHz (default 500 kHz)
1.5% output voltage accuracy with differential remote voltage sensing
Output protection for overvoltage, overcurrent and over-temperature
Connectors, test points, and jumpers for easy probing
Power Modules, Intersil
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 0.6 V |
Maximum Output Voltage | 2.5 V |
Minimum Input Voltage | 4.5 V |
Maximum Input Voltage | 20 V |
Minimum Output Current | 0A |
Maximum Output Current | 40A |
Converter Type | Step Down |
Number of Outputs | 2 |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 700 kHz |
Package Type | QFN |
Pin Count | 26 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Line Regulation | 0.006 % |
Height | 7.25mm |
Width | 17mm |
Switching Regulator | Yes |
Dimensions | 17 x 17 x 7.25mm |
Load Regulation | 1 % |
Length | 17mm |
Efficiency | 94% |