XP Power IV DC-DC Converter, 12V dc/ 84mA Output, 10.8 → 13.2 V dc Input, 1W, Through Hole, +85°C Max Temp -40°C
- RS Stock No.:
- 167-3150
- Mfr. Part No.:
- IV1212SA
- Brand:
- XP Power
On back order for despatch 25/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Tube of 20
$226.00
(exc. GST)
$248.60
(inc. GST)
Tube(s) | Per Tube | Per unit* |
---|---|---|
1 - 1 | $226.00 | $11.30 |
2 - 3 | $221.02 | $11.051 |
4 + | $216.26 | $10.813 |
*price indicative
- RS Stock No.:
- 167-3150
- Mfr. Part No.:
- IV1212SA
- Brand:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
XP Power - IV Series of Isolated DC-DC Converters
The IV series from XP Power offers a highly reliable range of single and dual output, 1 W, isolated DC-DC converters. The series features 3000 VDC in isolation (4000 and 6000 VDC options available) and is available in both an industry standard SIP and DIP package. These compact DC-DC converters have a wide -40 °C to +85 °C operating temperature range, making them the perfect choice for a host of commercial and industrial applications.
1 W, Isolated DC-DC converters
3000 VDC in isolation, 4000 & 6000 VDC options available
Single and dual output
Available in either a DIP or SIP package
Wide -40 °C to +85 °C operating temperature range
3000 VDC in isolation, 4000 & 6000 VDC options available
Single and dual output
Available in either a DIP or SIP package
Wide -40 °C to +85 °C operating temperature range
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
XP Power Isolated DC-DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 10.8 → 13.2 V dc |
Power Rating | 1W |
Input Voltage Nominal | 12 V dc |
Output Current | 84mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | SIP |
Isolation Voltage | 3kV dc |
Width | 6mm |
Length | 19.5mm |
Depth | 10mm |
Series | IV |
Load Regulation | ±10% |
Efficiency | 77% |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |
Related links
- XP Power IV DC-DC Converter, 12V dc/ 84mA Output, 10.8 → 13.2 V dc...
- XP Power IV DC-DC Converter, 15V dc/ 66mA Output, 10.8 → 13.2 V dc...
- XP Power IV DC-DC Converter, 5V dc/ 200mA Output, 10.8 → 13.2 V dc...
- XP Power IV DC-DC Converter, 12V dc/ 84mA Output, 21.6 → 26.4 V dc...
- XP Power IV DC-DC Converter, ±12V dc/ ±84mA Output, 4.5 → 5.5 V dc...
- XP Power IE DC-DC Converter, 12V dc/ 84mA Output, 10.8 → 13.2 V dc...
- XP Power IL DC-DC Converter, 24V dc/ 84mA Output, 10.8 → 13.2 V dc...
- XP Power IV DC-DC Converter, ±15V dc/ ±66mA Output, 10.8 → 13.2 V...