XP Power IR DC-DC Converter, 12V dc/ 250mA Output, 10.8 → 13.2 V dc Input, 3W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 167-3103
- Mfr. Part No.:
- IR1212SA
- Brand:
- XP Power
Available for back order.
Price (ex. GST) 1 Tube of 20
$315.39
(exc. GST)
$346.93
(inc. GST)
Tube(s) | Per Tube | Per unit* |
---|---|---|
1 - 1 | $315.39 | $15.77 |
2 - 3 | $308.44 | $15.422 |
4 + | $301.82 | $15.091 |
*price indicative
- RS Stock No.:
- 167-3103
- Mfr. Part No.:
- IR1212SA
- Brand:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
XP Power – IR Series of Isolated DC-DC Converters
The IR series from XP Power offers a highly reliable range of single and dual output, 3 W, isolated DC-DC converters. The series features 1000 VDC in isolation (3000 VDC option available) and has been designed in an industry standard SIP package. These compact, semi-regulated DC-DC converters also attribute a high efficiency of up to 90% and a wide -40 °C to +85 °C operating temperature range.
3 W, Isolated DC-DC converters
1000 VDC in isolation, 3000 VDC option available
Single and dual output
Industry standard SIP package
Wide -40 °C to +85 °C operating temperature range
Up to 90% high efficiency
1000 VDC in isolation, 3000 VDC option available
Single and dual output
Industry standard SIP package
Wide -40 °C to +85 °C operating temperature range
Up to 90% high efficiency
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
XP Power Isolated DC-DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 10.8 → 13.2 V dc |
Power Rating | 3W |
Input Voltage Nominal | 12 V dc |
Output Current | 250mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | SIP |
Isolation Voltage | 1kV dc |
Length | 19.5mm |
Width | 7.2mm |
Depth | 10mm |
Series | IR |
Load Regulation | Maximum of 4% |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |
Related links
- XP Power IR DC-DC Converter, 12V dc/ 250mA Output, 10.8 → 13.2 V...
- XP Power IR DC-DC Converter, ±12V dc/ ±125mA Output, 10.8 → 13.2 V...
- XP Power IR DC-DC Converter, 5V dc/ 600mA Output, 10.8 → 13.2 V dc...
- XP Power IR DC-DC Converter, ±15V dc/ ±100mA Output, 10.8 → 13.2 V...
- XP Power IR DC-DC Converter, ±5V dc/ ±300mA Output, 10.8 → 13.2 V...
- XP Power IR DC-DC Converter, 15V dc/ 200mA Output, 10.8 → 13.2 V...
- XP Power IR DC-DC Converter, 9V dc/ 333mA Output, 10.8 → 13.2 V dc...
- XP Power IR DC-DC Converter, 12V dc/ 250mA Output, 4.5 → 5.5 V dc...