Murata Power Solutions UQQ DC-DC Converter, 5V dc/ 20A Output, 18 → 75 V dc Input, 100W, Through Hole, +105°C
- RS Stock No.:
- 167-0962
- Mfr. Part No.:
- UQQ-5/20-Q48NB-C
- Brand:
- Murata Power Solutions
Discontinued product
- RS Stock No.:
- 167-0962
- Mfr. Part No.:
- UQQ-5/20-Q48NB-C
- Brand:
- Murata Power Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Murata 82W to 105W Single Output Regulated Isolated DC-DC Converter - UQQ Series
Low profile 0.43" industry standard quarter-brick package/pinout
2kVdc isolation minimum
4:1 input voltage range
On/off control, trim & sense functions
Output overvoltage protection
Fully I/O and thermal shutdown protected
2kVdc isolation minimum
4:1 input voltage range
On/off control, trim & sense functions
Output overvoltage protection
Fully I/O and thermal shutdown protected
Note
Manufacturer part numbers that contain the letter 'P' within the suffix have a positive on/off control polarity, those with the letter 'N' have a negative polarity.
Complete with installed baseplate.
Complete with installed baseplate.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Murata Power Solutions - 50W to 120W
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 18 → 75 V dc |
Power Rating | 100W |
Input Voltage Nominal | 48 V dc |
Output Current | 20A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | Case C68 |
Isolation Voltage | 2.25kV dc |
Length | 36.8mm |
Depth | 10.9mm |
Series | UQQ |
Maximum Temperature | +105°C |
Minimum Temperature | -40°C |