Murata Power Solutions NMH DC-DC Converter, ±5V dc/ ±200mA Output, 21.6 → 26.4 V dc Input, 2W, Through Hole,
- RS Stock No.:
- 167-0748
- Mfr. Part No.:
- NMH2405DC
- Brand:
- Murata Power Solutions
Discontinued product
- RS Stock No.:
- 167-0748
- Mfr. Part No.:
- NMH2405DC
- Brand:
- Murata Power Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Murata 2W DIP Dual Output Unregulated Isolated DC-DC Converter - NMH Series
High efficiency
Unregulated output
No de-rating
1kV input/output isolation
No external components required
Internal SMD construction
UL 94V-0 package material
DIP14 plastic package
Unregulated output
No de-rating
1kV input/output isolation
No external components required
Internal SMD construction
UL 94V-0 package material
DIP14 plastic package
Note
MTBF to MIL-HDBK-217F (25°C).
Murata Power Solutions - DIP
Specifications
Attribute | Value |
---|---|
Output Voltage | ±5V dc |
Input Voltage Range | 21.6 → 26.4 V dc |
Power Rating | 2W |
Input Voltage Nominal | 24 V dc |
Output Current | ±200mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Package | PDIP |
Isolation Voltage | 1kV dc |
Depth | 6.8mm |
Length | 19.5mm |
Series | NMH |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |