Texas Instruments TPS54495PWP, Dual-Channel, Step Down, Synchronous DC-DC Converter, Adjustable 16-Pin, HTSSOP
- RS Stock No.:
- 162-7948
- Mfr. Part No.:
- TPS54495PWP
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-7948
- Mfr. Part No.:
- TPS54495PWP
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Step-Down DC/DC Converters (Integrated Switch) 9V to 30V Input Max., Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 0.76 V |
Maximum Output Voltage | 7 V |
Minimum Input Voltage | 4.5 V |
Maximum Input Voltage | 18 V |
Maximum Output Current | 4A |
Converter Type | Step Down, Synchronous |
Number of Outputs | 2 |
Output Type | Adjustable |
Maximum Switching Frequency | 700 kHz |
Mounting Type | Surface Mount |
Package Type | HTSSOP |
Pin Count | 16 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Height | 1.05mm |
Dimensions | 5.1 x 4.5 x 1.05mm |
Width | 4.5mm |
Switching Regulator | Yes |
Length | 5.1mm |