TRACOPOWER TIM 2 DC-DC Converter, 5V dc/ 400mA Output, 18 → 36 V dc Input, 2W, Through Hole, +105°C Max Temp
- RS Stock No.:
- 152-7106
- Mfr. Part No.:
- TIM 2-2411
- Brand:
- TRACOPOWER
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$48.68
(exc. GST)
$53.55
(inc. GST)
Units | Per unit |
---|---|
1 - 2 | $48.68 |
3 - 4 | $47.86 |
5 + | $46.81 |
- RS Stock No.:
- 152-7106
- Mfr. Part No.:
- TIM 2-2411
- Brand:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Medical/Reinforced I/O-Isolation DC/DC Converters 2 - 30 Watt
2 Watt DC/DC converter in DIP-16 package
Certification to IEC/ES 60601-1 3rd edition for 2 x MOPP
I/O isolation 5000 VACrms rated for 250 VACrms working voltage
Risk management file acc. ISO 14971
Quality to ISO 13485, IPC-A-610 level 3
5-year product warranty
2:1 input voltage with extended low input range:4.5-12, 9-18, 18-36, 36-75
Output voltages:5.0, 12, 15, 24, ±12, ±15 VDC
I/O isolation 5000 VACrms rated for 250 VACrms working voltage
Low leakage current
Input filter to meet EN55022 class A
I/O isolation 5000 VACrms rated for 250 VACrms working voltage
Risk management file acc. ISO 14971
Quality to ISO 13485, IPC-A-610 level 3
5-year product warranty
2:1 input voltage with extended low input range:4.5-12, 9-18, 18-36, 36-75
Output voltages:5.0, 12, 15, 24, ±12, ±15 VDC
I/O isolation 5000 VACrms rated for 250 VACrms working voltage
Low leakage current
Input filter to meet EN55022 class A
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 18 → 36 V dc |
Power Rating | 2W |
Input Voltage Nominal | 24 V dc |
Output Current | 400mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | DIP 16 |
Isolation Voltage | 5kV ac |
Width | 14.4mm |
Depth | 10.2mm |
Length | 24.3mm |
Series | TIM 2 |
Load Regulation | 0.01 |
Maximum Temperature | +105°C |
Standards Met | AAMI/ANSI ES 60601-1, EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC/EN 60601-1, MIL-STD-810F |
Minimum Temperature | -40°C |
Medical Approved | Yes |
Related links
- TRACOPOWER TIM 2 DC-DC Converter, 5V dc/ 400mA Output, 18 → 36 V...
- TRACOPOWER TIM 2 DC-DC Converter, 5V dc/ 400mA Output, 18 → 36 V...
- TRACOPOWER TIM 2 DC-DC Converter, 5V dc/ 400mA Output, 36 → 75 V...
- TRACOPOWER TIM 2 DC-DC Converter, 5V dc/ 400mA Output, 36 → 75 V...
- TRACOPOWER TIM 2 DC-DC Converter, 5V dc/ 400mA Output, 9 → 18 V dc...
- TRACOPOWER TIM 2 DC-DC Converter, 5V dc/ 400mA Output, 9 → 18 V dc...
- TRACOPOWER TIM 2 DC-DC Converter, 5V dc/ 400mA Output, 4.5 → 12 V...
- TRACOPOWER TIM 2 DC-DC Converter, 5V dc/ 400mA Output, 4.5 → 12 V...