- RS Stock No.:
- 151-2391
- Mfr. Part No.:
- TMR 6-7211WIR
- Brand:
- TRACOPOWER
Available for back order.
Price (ex. GST) 1 Tube of 10
$573.71
(exc. GST)
$631.08
(inc. GST)
Tube(s) | Per Tube | Per unit* |
---|---|---|
1 - 1 | $573.71 | $57.371 |
2 - 3 | $561.09 | $56.109 |
4 + | $549.05 | $54.905 |
*price indicative
- RS Stock No.:
- 151-2391
- Mfr. Part No.:
- TMR 6-7211WIR
- Brand:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The TMR 6WIR series is a set of 6 Watt DC/DC converters in a metal case. They operate up to 60°C environment temperature at full load and up to 80°C with a 50% load derating. With 3000 VDC I/O-isolation voltage, external On/Off, overload and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (4:1) and minimum load is not required.
Ultra wide 4:1 Input: 9–36, 18–75 and 43–160 VDC
I/O-isolation 3000 VDC
Fully regulated outputs
Operating temperature range –40°C to +80°C
Protection against overload and short circuit
Remote On/Off
3-year product warranty
I/O-isolation 3000 VDC
Fully regulated outputs
Operating temperature range –40°C to +80°C
Protection against overload and short circuit
Remote On/Off
3-year product warranty
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 43 → 160 V dc |
Power Rating | 6W |
Input Voltage Nominal | 110 V dc |
Output Current | 1.2A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | SIP 8 |
Isolation Voltage | 1.6kV dc |
Length | 21.8mm |
Depth | 11.2mm |
Width | 9.1mm |
Series | TMR 6WIR |
Railway Approved | Yes |
Standards Met | cULus Listed, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, MIL-STD-810F, UL 94 V-0, UL/cUL 60950-1 |
Efficiency | 80% |
Related links
- TRACOPOWER TMR 6WI DC-DC Converter, 5V dc/ 1.2A Output, 43 → 160 V...
- TRACOPOWER TMR 6WIR DC-DC Converter, ±5V dc/ ±600mA Output, 43 →...
- TRACOPOWER TMR 6WIR DC-DC Converter, ±15V dc/ ±200mA Output, 43 →...
- TRACOPOWER TMR 6WIR DC-DC Converter, 3.3V dc/ 1.5A Output, 43 →...
- TRACOPOWER TMR 6WIR DC-DC Converter, 9V dc/ 666mA Output, 43 → 160...
- TRACOPOWER TMR 6WIR DC-DC Converter, 15V dc/ 400mA Output, 43 →...
- TRACOPOWER TMR 6WIR DC-DC Converter, ±12V dc/ ±250mA Output, 43 →...
- TRACOPOWER TMR 6WIR DC-DC Converter, 24V dc/ 250mA Output, 43 →...