TRACOPOWER TMR 6WIR DC-DC Converter, ±5V dc/ ±600mA Output, 18 → 75 V dc Input, 6W, Through Hole, +100°C Max
- RS Stock No.:
- 151-2387
- Mfr. Part No.:
- TMR 6-4821WIR
- Brand:
- TRACOPOWER
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) 1 Tube of 10
$551.98
(exc. GST)
$607.18
(inc. GST)
Tube(s) | Per Tube | Per unit* |
1 - 4 | $551.98 | $55.198 |
5 - 9 | $529.90 | $52.99 |
10 + | $507.82 | $50.782 |
*price indicative |
- RS Stock No.:
- 151-2387
- Mfr. Part No.:
- TMR 6-4821WIR
- Brand:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The TMR-6 series is a new family of isolated 6W dc-dc converter modules with regulated output, featuring wide 2:1 input voltage ranges. The product comes in a ultra-compact SIP-8 plastic package with a small footprint occupying only 2.0 cm2 (0.3 square in.) of board space. An excellent efficiency allows –40° to +65°C operation temperatures. Further features include remote On/Off control and continuous short circuit protection. The very compact dimensions of these converters make them an ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.
Highest power density in SIP package
Wide 2:1 input voltage range
Ultra-compact SIP-8 package
Smallest footprint 6W converter
Temperature range –40° to +65°C
High efficiency up to 86%
Indefinite short-circuit protection
I/O isolation 1600 VDC
Remote On/Off control
Fully RoHS compliant
3-year product warranty
Wide 2:1 input voltage range
Ultra-compact SIP-8 package
Smallest footprint 6W converter
Temperature range –40° to +65°C
High efficiency up to 86%
Indefinite short-circuit protection
I/O isolation 1600 VDC
Remote On/Off control
Fully RoHS compliant
3-year product warranty
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | ±5V dc |
Input Voltage Range | 18 → 75 V dc |
Power Rating | 6W |
Input Voltage Nominal | 48 V dc |
Output Current | ±600mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Package | SIP 8 |
Isolation Voltage | 1.6kV dc |
Length | 21.8mm |
Depth | 11.2mm |
Width | 9.1mm |
Series | TMR 6WIR |
Railway Approved | Yes |
Load Regulation | 0.01 |
Maximum Temperature | +100°C |
Standards Met | cULus Listed, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, MIL-STD-810F, UL 94 V-0, UL/cUL 60950-1 |
Efficiency | 84% |
Minimum Temperature | -40°C |
Related links
- TRACOPOWER TMR 3WI DC-DC Converter 9 → 36 V dc Input Through Hole
- TRACOPOWER TMR 3WIR DC-DC Converter 9 → 36 V dc Input Through Hole
- TRACOPOWER TMR 6WIR DC-DC Converter 43 → 160 V dc Input Through Hole
- TRACOPOWER THN 10WIR DC-DC Converter 18 → 75 V dc Input Through...
- TRACOPOWER TMR 3WI DC-DC Converter 43 → 160 V dc Input Through Hole
- TRACOPOWER THN 15WIR DC-DC Converter 18 → 75 V dc Input PCB Mount,...
- TRACOPOWER TMR 6WIR DC-DC Converter 9 → 36 V dc Input Through...
- TRACOPOWER TMR 3WIR DC-DC Converter 18 → 75 V dc Input Through...