- RS Stock No.:
- 146-8550
- Mfr. Part No.:
- 68532-4461
- Brand:
- Molex
Discontinued product
- RS Stock No.:
- 146-8550
- Mfr. Part No.:
- 68532-4461
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Over voltage, Reverse battery and over current protection. ESD and short circuit protection. Optional tethered dust caps.
2. 4A output current. Battery Operating Voltage: 9V to 16V. Operating temperature: -40°C to 85°C.
USB Battery Charging Specification BC1. 2 compliant. YD/T 1591-2009 (China Telecom Specification). Apple MFI compliant. 1. 2 V Mode.
Easy to read lettering and display. Halo Lighting (Light Pipe) Cosmetic Molding and Pad Printed Icon. Panel Thickness: 2. 5- 3. 5 mm
Automotive-grade USB Type A on the front. 10K cycle life. Molex Mini50 on the rear
2. 4A output current. Battery Operating Voltage: 9V to 16V. Operating temperature: -40°C to 85°C.
USB Battery Charging Specification BC1. 2 compliant. YD/T 1591-2009 (China Telecom Specification). Apple MFI compliant. 1. 2 V Mode.
Easy to read lettering and display. Halo Lighting (Light Pipe) Cosmetic Molding and Pad Printed Icon. Panel Thickness: 2. 5- 3. 5 mm
Automotive-grade USB Type A on the front. 10K cycle life. Molex Mini50 on the rear
In-Vehicle Dual Port USB Smart Charger with Back light, 2. 4A
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Input Voltage Range | 16 V dc |
Output Current | 2.4A |
Mounting Type | Panel Mount |
Length | 47mm |
Depth | 46mm |
Width | 26mm |
Series | 68532 |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |