Cosel SNDBS DC-DC Converter, 36V dc/ 36A Output, 200 → 400 V dc Input, 702W, PCB Mount, +95°C Max Temp -20°C Min
- RS Stock No.:
- 132-7486
- Mfr. Part No.:
- SNDBS700B36
- Brand:
- Cosel
On back order for despatch 21/11/2024, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$702.73
(exc. GST)
$773.00
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $702.73 |
5 - 9 | $681.67 |
10 - 24 | $660.60 |
25 - 49 | $646.54 |
50 + | $632.47 |
- RS Stock No.:
- 132-7486
- Mfr. Part No.:
- SNDBS700B36
- Brand:
- Cosel
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
SNDBS Series
The SNDBS Series of isolated DC-DC converters have been designed to be very compact: ideally suited for applications where space is at a premium. They offer a wide range of power ratings and output voltages making them extremely versatile. Additional feature includes built-in remote on/off. The units also offer built-in overcurrent, overvoltage and thermal protection. 3 Year Warranty
Features and Benefits
• Compact DC-DC converter, SNDBS series includes DBS series
• Conduction cooling is possible by the combination with SNDPF and SNDPG series
• Built-in overcurrent, overvoltage and thermal protection circuits
• Built-in remote ON/OFF
• Inverter operating monitoring (IOG)
• Parallel operation
• Conduction cooling is possible by the combination with SNDPF and SNDPG series
• Built-in overcurrent, overvoltage and thermal protection circuits
• Built-in remote ON/OFF
• Inverter operating monitoring (IOG)
• Parallel operation
Cosel Isolated DC-DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | 36V dc |
Input Voltage Range | 200 → 400 V dc |
Power Rating | 702W |
Input Voltage Nominal | 280 V dc |
Output Current | 36A |
Mounting Type | PCB Mount |
Isolated | Yes |
Number of Outputs | 1 |
Output Voltage Adjustment Range | 32.4 → 39.6V |
Isolation Voltage | 3 kV ac, 500V dc |
Length | 222mm |
Width | 89mm |
Depth | 44.5mm |
Series | SNDBS |
Load Regulation | 200mV |
Efficiency | 90% |
Standards Met | CE, cUL, cULus Recognised, EN 60950-1, UL 60950-1 |
Maximum Temperature | +95°C |
Minimum Temperature | -20°C |
Related links
- Cosel SNDBS DC-DC Converter, 24V dc/ 24A Output, 200 → 400 V dc...
- Cosel SNDBS DC-DC Converter, 12V dc/ 12A Output, 200 → 400 V dc...
- Cosel SNDBS DC-DC Converter, 48V dc/ 48A Output, 200 → 400 V dc...
- Cosel SNDBS DC-DC Converter, 28V dc/ 28A Output, 200 → 400 V dc...
- Cosel DBS DC-DC Converter, 36V dc/ 19.5A Output, 200 → 400 V dc...
- Cosel SNDBS DC-DC Converter, 3.3V dc/ 3.3A Output, 200 → 400 V dc...
- Cosel SNDBS DC-DC Converter, 15V dc/ 15A Output, 200 → 400 V dc...
- Cosel SNDBS DC-DC Converter, 12V dc/ 12A Output, 200 → 400 V dc...