- RS Stock No.:
- 131-2731
- Mfr. Part No.:
- BP5293-50
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 131-2731
- Mfr. Part No.:
- BP5293-50
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
BP5293, 1A Buck DC/DC Regulator, ROHM Semiconductor
Input Voltage 7 V to 26 V
SLLM (Simple Light Load Mode) control
Over current protection
Under voltage lockout protection
Soft start
Not need of externals components
SLLM (Simple Light Load Mode) control
Over current protection
Under voltage lockout protection
Soft start
Not need of externals components
DC/DC Converter, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Maximum Output Voltage | 5 V |
Minimum Input Voltage | 7 V |
Maximum Input Voltage | 26 V |
Minimum Output Current | 10mA |
Maximum Output Current | 1A |
Converter Type | Buck |
Number of Outputs | 1 |
Output Type | Fixed |
Maximum Switching Frequency | 570 kHz |
Mounting Type | Through Hole |
Package Type | SIP |
Pin Count | 3 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -25 °C |
Width | 5.7mm |
Dimensions | 17 x 5.7 x 17.8mm |
Height | 17.8mm |
Switching Regulator | Yes |
Load Regulation | 200 mV |
Line Regulation | 100 mV |
Length | 17mm |