XP Power JTE DC-DC Converter, ±24V dc/ ±125mA Output, 9 → 36 V dc Input, 6W, Through Hole, +100°C Max Temp -40°C
- RS Stock No.:
- 122-7492
- Mfr. Part No.:
- JTE0624D24
- Brand:
- XP Power
8 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$33.96
(exc. GST)
$37.36
(inc. GST)
Units | Per unit |
---|---|
1 - 2 | $33.96 |
3 - 4 | $33.12 |
5 + | $32.64 |
- RS Stock No.:
- 122-7492
- Mfr. Part No.:
- JTE0624D24
- Brand:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
XP Power - JTE06 Series of Isolated DC-DC Converters
The JTE06 series from XP Power offers a highly reliable range of single and dual output, 6 W, isolated DC-DC converters. The series has been designed in an industry standard DIP-24 package, features 1500 VDC in isolation and a high efficiency of up to 84%. These compact DC-DC converters have a 4:1 input range and a wide operating temperature of -40 °C to +100 °C.
6 W, isolated DC-DC converters
1500 VDC isolation, 3000 VDC option available
Single and dual outputs
Wide 4:1 input range
-40 °C to +100 °C Operating temperature
High efficiency up to 84%
Industry standard DIP-24 package
Board mount
Optional metal case
1500 VDC isolation, 3000 VDC option available
Single and dual outputs
Wide 4:1 input range
-40 °C to +100 °C Operating temperature
High efficiency up to 84%
Industry standard DIP-24 package
Board mount
Optional metal case
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
XP Power - DC-DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | ±24V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 6W |
Input Voltage Nominal | 24 V dc |
Output Current | ±125mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Package | DIP 24 |
Isolation Voltage | 1.5kV dc |
Width | 20.32mm |
Depth | 10.4mm |
Length | 31.75mm |
Series | JTE |
Load Regulation | ±5% |
Standards Met | EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F |
Maximum Temperature | +100°C |
Minimum Temperature | -40°C |
Related links
- XP Power JTE DC-DC Converter, ±24V dc/ ±125mA Output, 9 → 36 V dc...
- XP Power JTE DC-DC Converter, 24V dc/ 250mA Output, 9 → 36 V dc...
- XP Power JTE DC-DC Converter, 5V dc/ 1.2A Output, 9 → 36 V dc...
- XP Power JTE DC-DC Converter, 15V dc/ 400mA Output, 9 → 36 V dc...
- XP Power JTE DC-DC Converter, 12V dc/ 500mA Output, 9 → 36 V dc...
- XP Power JTE DC-DC Converter, ±5V dc/ ±600mA Output, 9 → 36 V dc...
- XP Power JTE DC-DC Converter, 3.3V dc/ 1.4A Output, 9 → 36 V dc...
- XP Power JTE DC-DC Converter, ±12V dc/ ±250mA Output, 9 → 36 V dc...