XP Power ISC DC-DC Converter, 5V dc/ 600mA Output, 18 → 75 V dc Input, 3W, Surface Mount, +100°C Max Temp -40°C
- RS Stock No.:
- 122-7335
- Mfr. Part No.:
- ISC0348S05
- Brand:
- XP Power
Discontinued product
- RS Stock No.:
- 122-7335
- Mfr. Part No.:
- ISC0348S05
- Brand:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
XP Power - ISC03 Series of Isolated DC-DC Converters
The ISC03 series from XP Power offers a highly reliable range of regulated single and dual output, 3 W, isolated DC-DC converters. The series features 1500 VDC in isolation and has been designed in a compact SMD package, with a tape and reel option also available. These compact DC-DC converters have a wide 4:1 input range, feature remote on/off settings and have an operating temperature from -40 °C to +100 °C.
1 W, isolated DC-DC converters
1500 VDC in isolation
Wide 4:1 input range
Regulated single and dual output
-40 °C to +95 °C Operating temperature
Remote on/off
Compact SMD package
Tape and reel package also available
Up to 80% efficiency
Board mount
1500 VDC in isolation
Wide 4:1 input range
Regulated single and dual output
-40 °C to +95 °C Operating temperature
Remote on/off
Compact SMD package
Tape and reel package also available
Up to 80% efficiency
Board mount
XP Power - DC-DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 18 → 75 V dc |
Power Rating | 3W |
Input Voltage Nominal | 48 V dc |
Output Current | 600mA |
Mounting Type | Surface Mount |
Isolated | Yes |
Number of Outputs | 1 |
Package | SMD |
Isolation Voltage | 1.5kV dc |
Depth | 8mm |
Width | 13.7mm |
Length | 24mm |
Series | ISC |
Load Regulation | ±1.2% |
Maximum Temperature | +100°C |
Efficiency | 78% |
Standards Met | CB, EN 55022, IEC 60950-1, IPC/JEDEC J-STD-020D.1, ITE, MIL-HDBK-217F, UL/cUL 60950-1 |
Minimum Temperature | -40°C |