BEL POWER SOLUTIONS INC DC-DC Converter, 0.59 → 5.1V dc/ 20A Output, 4.5 → 13.8 V dc Input, Through Hole,
- RS Stock No.:
- 555-428
- Mfr. Part No.:
- YEV09T20-0G
- Brand:
- BEL POWER SOLUTIONS INC
Discontinued product
- RS Stock No.:
- 555-428
- Mfr. Part No.:
- YEV09T20-0G
- Brand:
- BEL POWER SOLUTIONS INC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DO
Product Details
Power-One 20A Single Output Regulated Non-Isolated DC-DC Converter - YEV Series
Non-isolated
High efficiency synchronous buck topology
Low noise fixed frequency operation
Wide input voltage range
Up to 20A output current
Adjustable output voltage via external resistors
Start up into pre-biased output
No minimum load required
Remote differential output voltage sense
Power good signal
Input enable
Input under-voltage lockout, over-current and over-voltage protection
Vertical through-hole mounting package - industry standard footprint and pinout
High efficiency synchronous buck topology
Low noise fixed frequency operation
Wide input voltage range
Up to 20A output current
Adjustable output voltage via external resistors
Start up into pre-biased output
No minimum load required
Remote differential output voltage sense
Power good signal
Input enable
Input under-voltage lockout, over-current and over-voltage protection
Vertical through-hole mounting package - industry standard footprint and pinout
Note
Please refer to data sheet for derating graphs.
MTBF to Telcordia SR-332.
MTBF to Telcordia SR-332.
Standards
UL 60950, EN 60950-1, CSA C22.2 No. 60950-00 Certified
Approvals
UL/cUL recognised, CSA, TUV
Power-One - Non-Isolated, Analogue Point-of-Load Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | 0.59 → 5.1V dc |
Input Voltage Range | 4.5 → 13.8 V dc |
Input Voltage Nominal | 12 V dc |
Output Current | 20A |
Mounting Type | Through Hole |
Isolated | No |
Number of Outputs | 1 |
Output Voltage Adjustment Range | 0.59 → 5.1V dc |
Package | SIP |
Width | 15.49mm |
Length | 36.83mm |
Depth | 8.59mm |
Load Regulation | 0.004 |
Maximum Temperature | +70°C |
Standards Met | EN 62368-1, IEC 62368-1 |
Efficiency | 0.94 |
Minimum Temperature | 0°C |