Texas Instruments LM5015MH/NOPB, 1-Channel, Flyback Isolated DC-DC Converter, Adjustable, 1A 14-Pin, TSSOP
- RS Stock No.:
- 453-710
- Mfr. Part No.:
- LM5015MH/NOPB
- Brand:
- Texas Instruments
Available for back order.
Added
Price (ex. GST) Each
$6.54
(exc. GST)
$7.19
(inc. GST)
Units | Per unit |
1 - 9 | $6.54 |
10 - 49 | $6.19 |
50 - 99 | $5.87 |
100 - 249 | $5.74 |
250 + | $5.61 |
- RS Stock No.:
- 453-710
- Mfr. Part No.:
- LM5015MH/NOPB
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Isolated DC/DC Converters, Texas Instruments
Transformer Driver for Isolated Power Supplies
Secondary Bias Regulator
Secondary Bias Regulator
Isolated DC/DC Converters, Texas Instruments
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 6.35 V |
Maximum Output Voltage | 7.25 V |
Minimum Input Voltage | 4.25 V |
Maximum Input Voltage | 75 V |
Minimum Output Current | 1A |
Maximum Output Current | 1.4A |
Converter Type | Flyback |
Number of Outputs | 1 |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 0.445 MHz |
Package Type | TSSOP |
Pin Count | 14 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 5 x 4.4 x 0.9mm |
Width | 4.4mm |
Height | 0.9mm |
Length | 5mm |
Switching Regulator | Yes |