Cosel DC-DC Converter, 24V dc/ 14.5A Output, 18 → 36 V dc Input, 348W, Through Hole, +100°C Max Temp -40°C Min
- RS Stock No.:
- 328-541
- Mfr. Part No.:
- CBS3502424
- Brand:
- Cosel
12 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each
$303.48
(exc. GST)
$333.83
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $303.48 |
5 - 9 | $300.30 |
10 - 24 | $295.87 |
25 - 49 | $287.60 |
50 + | $277.89 |
- RS Stock No.:
- 328-541
- Mfr. Part No.:
- CBS3502424
- Brand:
- Cosel
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
CBS Series Isolated DC-DC Converters
CBS Series isolated DC-DC converters from Cosel are a compact solution, constructed in the industry standard half brick size. Rated output voltage options are available from 50 W to 450 W. CBS DC-DC converters offer high efficiency and high density while maintaining excellent reliability.
Features and Benefits:
Built-in remote ON/OFF
Overvoltage, overcurrent and thermal protection circuits are built in
M3 tapped mounting hole
Cooled by conduction cooling (head radiation to the attached heat sink)
Product Applications:
As a result of using the industry standard half brick size, these isolated DC-DC converters are suitable for applications within the telecommunications market.
Note
5 year warranty
Standards
UL60950-1, C-UL, EN60950-1
Cosel Isolated DC-DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Input Voltage Range | 18 → 36 V dc |
Power Rating | 348W |
Input Voltage Nominal | 18 → 36 V dc |
Output Current | 14.5A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Isolation Voltage | 1 kV ac, 1.5kV dc |
Depth | 12.7mm |
Length | 61mm |
Load Regulation | 48mV |
Maximum Temperature | +100°C |
Efficiency | 87% |
Minimum Temperature | -40°C |
Related links
- Cosel CHS DC-DC Converter, 24V dc/ 14.5A Output, 18 → 36 V dc...
- Cosel DC-DC Converter, 12V dc/ 29A Output, 36 → 76 V dc Input,...
- Cosel DC-DC Converter, 24V dc/ 8.4A Output, 18 → 36 V dc Input,...
- Cosel DC-DC Converter, 24V dc/ 4.2A Output, 18 → 36 V dc Input,...
- Cosel DC-DC Converter, 24V dc/ 2.1A Output, 18 → 36 V dc Input,...
- Cosel DC-DC Converter, 24V dc/ 8.4A Output, 36 → 76 V dc Input,...
- Cosel DC-DC Converter, 24V dc/ 2.1A Output, 36 → 76 V dc Input,...
- Cosel DC-DC Converter, 5V dc/ 20A Output, 18 → 36 V dc Input,...