Murata Power Solutions LSN2 DC-DC Converter, 0.75 → 3.3V dc/ 16A Output, 2.4 → 5.5 V dc Input, 52.8W,
- RS Stock No.:
- 151-060
- Mfr. Part No.:
- LSN2-T/16-W3-C
- Brand:
- Murata Power Solutions
Available for back order.
Price (ex. GST) Each
$35.15
(exc. GST)
$38.67
(inc. GST)
Units | Per unit |
---|---|
1 - 28 | $35.15 |
29 - 56 | $34.53 |
57 + | $33.90 |
- RS Stock No.:
- 151-060
- Mfr. Part No.:
- LSN2-T/16-W3-C
- Brand:
- Murata Power Solutions
Technical data sheets
Legislation and Compliance
Product Details
Murata 6A, 10A & 16A Single Output Regulated Non-Isolated DC-DC Converter - LSN2 Series
Very high efficiency
Wide input voltage range
Non-isolated
User-selectable output voltages via external resistors
Phased start-up for sequencing and tracking
Starts up into pre-biased load
Remote On/Off control
Remote sense
Low output noise and ripple
Under voltage lockout, over temperature and continuous short circuit protection
UL94V-0 flammability rating
DOSA industry standard SIP package & pin out
Wide input voltage range
Non-isolated
User-selectable output voltages via external resistors
Phased start-up for sequencing and tracking
Starts up into pre-biased load
Remote On/Off control
Remote sense
Low output noise and ripple
Under voltage lockout, over temperature and continuous short circuit protection
UL94V-0 flammability rating
DOSA industry standard SIP package & pin out
Note
No derating up to 63ºC, with derating up to +85ºC.
Standards
UL/cUL 60950-1, CSA-C22.2 No.234, IEC/EN 60950-1
![](https://media.rs-online.com/t_line/L0151076-01.gif)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 0.75 → 3.3V dc |
Input Voltage Range | 2.4 → 5.5 V dc |
Power Rating | 52.8W |
Input Voltage Nominal | 5 V dc |
Output Current | 16A |
Mounting Type | Through Hole |
Isolated | No |
Number of Outputs | 1 |
Package | Case B-11 |
Length | 50.8mm |
Depth | 12.7mm |
Width | 8.13mm |
Series | LSN2 |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |
Related links
- Murata Power Solutions OKX DC-DC Converter, 0.75 → 5.5V dc/ 16A...
- Murata Power Solutions OKX DC-DC Converter, 0.75 → 5.5V dc/ 10A...
- Murata Power Solutions UQQ DC-DC Converter, 3.3V dc/ 25A Output, 9...
- Murata Power Solutions UEI15 DC-DC Converter, 3.3V dc/ 4.5A...
- Murata Power Solutions UHE DC-DC Converter, 3.3V dc/ 7.5A Output,...
- Murata Power Solutions Non-Isolated DC-DC Converter, Through Hole,...
- Murata Power Solutions Non-Isolated DC-DC Converter, Through Hole,...
- Murata Power Solutions Switching Regulator, Through Hole, 3.3V dc...