Texas Instruments LM25010MH/NOPB, 1-Channel, Step Down DC-DC Converter, Adjustable 14-Pin, TSSOP
- RS Stock No.:
- 921-6825
- Mfr. Part No.:
- LM25010MH/NOPB
- Brand:
- Texas Instruments
Available for back order.
Price (ex. GST) Each (In a Tube of 94)
$3.414
(exc. GST)
$3.755
(inc. GST)
Units | Per unit | Per Tube* |
---|---|---|
94 - 94 | $3.414 | $320.916 |
188 - 282 | $3.355 | $315.37 |
376 + | $3.293 | $309.542 |
*price indicative
- RS Stock No.:
- 921-6825
- Mfr. Part No.:
- LM25010MH/NOPB
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Constant On-Time (COT) Step-Down DC/DC Converters (Integrated Switch), Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 2.5 V |
Maximum Output Voltage | 27 V |
Minimum Input Voltage | 6 V |
Maximum Input Voltage | 42 V |
Maximum Output Current | 1A |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 1 MHz |
Package Type | TSSOP |
Pin Count | 14 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Switching Regulator | Yes |
Length | 5mm |
Dimensions | 5 x 4.4 x 0.9mm |
Width | 4.4mm |
Height | 0.9mm |
Related links
- Texas Instruments LM25010MH/NOPB, 1-Channel, Step Down DC-DC...
- Texas Instruments LM2678SD-ADJ/NOPB, 1-Channel, Step Down DC-DC...
- Texas Instruments TPS54622RHLT, 1-Channel, Step Down, Synchronous...
- Texas Instruments TPS55340PWP, 1-Channel, Flyback, SEPIC, Step Up...
- Texas Instruments LM5015MH, 1-Channel, Flyback Isolated DC-DC...
- Analog Devices LT3479EDE#PBF, 1-Channel, Inverting DC-DC...
- Texas Instruments LM20136MH/NOPB, 1-Channel, Step Down DC-DC...
- Texas Instruments LM5008AMM/NOPB, 1-Channel, Step Down DC-DC...