DiodesZetex PAM2312AABADJ, 1-Channel, Step Down DC-DC Converter, Adjustable 5-Pin, TSOT-25
- RS Stock No.:
- 885-5542
- Mfr. Part No.:
- PAM2312AABADJ
- Brand:
- DiodesZetex
Available for back order.
Price (ex. GST) Each (In a Pack of 50)
$0.591
(exc. GST)
$0.65
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 - 700 | $0.591 | $29.55 |
750 - 1450 | $0.576 | $28.80 |
1500 + | $0.567 | $28.35 |
*price indicative
- RS Stock No.:
- 885-5542
- Mfr. Part No.:
- PAM2312AABADJ
- Brand:
- DiodesZetex
Technical data sheets
Legislation and Compliance
Product Details
Step-Down Switching Regulators, Diodes Inc
From DiodesZetez, a range of step-down voltage switching regulators to suit a variety of requirements.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switching Voltage Regulators, Diodes Inc
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 0.6 V |
Maximum Output Voltage | 5.5 V |
Minimum Input Voltage | 2.5 V |
Maximum Input Voltage | 5.5 V |
Maximum Output Current | 1A |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Adjustable |
Maximum Switching Frequency | 1.8 MHz |
Mounting Type | Surface Mount |
Package Type | TSOT-25 |
Pin Count | 5 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Length | 3.1mm |
Height | 1mm |
Switching Regulator | Yes |
Width | 1.8mm |
Dimensions | 3.1 x 1.8 x 1mm |
Line Regulation | 0.5 %/V |
Load Regulation | 1.5 % |
Related links
- DiodesZetex PAM2312AABADJ, 1-Channel, Step Down DC-DC Converter,...
- DiodesZetex ZXLD1615ET5TA, 1-Channel, Step Up DC-DC Converter,...
- Analog Devices LT1930AES5#TRMPBF, 1-Channel, Step Up DC-DC...
- Analog Devices LT1931AES5#TRMPBF, 1-Channel, Inverting DC-DC...
- DiodesZetex AP3015AKTR-G1, 1-Channel, Step Up DC-DC Converter,...
- DiodesZetex AP3012KTR-G1, 1-Channel, Step Up DC-DC Converter,...
- DiodesZetex AP3417CKTR-G1, 1-Channel, Step Down DC-DC Converter,...
- DiodesZetex AP1501-K5G-13, 1-Channel, Step Down DC-DC Converter,...