Analog Devices LTC3122EDE#PBF, 1-Channel, Step Up DC-DC Converter, Adjustable 12-Pin, DFN
- RS Stock No.:
- 822-5894
- Mfr. Part No.:
- LTC3122EDE#PBF
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 822-5894
- Mfr. Part No.:
- LTC3122EDE#PBF
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Step-Up (Boost) Regulators, Micropower Boost Regulators, Linear Technology
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switching Voltage Regulators, Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 2.2 V |
Maximum Output Voltage | 15 V |
Minimum Input Voltage | 1.8 V |
Maximum Input Voltage | 5.5 V |
Maximum Output Current | 2.5A |
Converter Type | Step Up |
Number of Outputs | 1 |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 3 MHz |
Package Type | DFN |
Pin Count | 12 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Length | 4mm |
Height | 0.7mm |
Line Regulation | 4.5 V |
Width | 3mm |
Dimensions | 4 x 3 x 0.7mm |
Related links
- Analog Devices LT3680EDD#PBF, 1-Channel, Step Down DC-DC...
- Analog Devices LTC3568EDD#PBF, 1-Channel, Step Down DC-DC...
- Analog Devices LTC3407EDD-2#PBF, 1-Channel, Step Down DC-DC...
- Analog Devices LTM8021EV#PBF, 1-Channel, Step Down DC-DC...
- Analog Devices LTC3402EMS#PBF, 1-Channel, Step Up DC-DC Converter,...
- Analog Devices LT3479EDE#PBF, 1-Channel, Inverting DC-DC...
- Analog Devices LTC1263CS8#PBF, 1-Channel, Step Up DC-DC Converter,...
- Analog Devices LTM8032IV#PBF, 1-Channel, Step Down DC-DC...