- RS Stock No.:
- 761-5246
- Mfr. Part No.:
- LM5010ASD/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 761-5246
- Mfr. Part No.:
- LM5010ASD/NOPB
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Constant On-Time (COT) Step-Down DC/DC Converters (Integrated Switch), Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 2.5 V |
Maximum Output Voltage | 70 V |
Minimum Input Voltage | 6 V |
Maximum Input Voltage | 75 V |
Maximum Output Current | 1A |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Adjustable |
Maximum Switching Frequency | 1 MHz |
Mounting Type | Surface Mount |
Package Type | LLP |
Pin Count | 10 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Length | 4mm |
Height | 0.8mm |
Width | 4mm |
Dimensions | 4 x 4 x 0.8mm |
Switching Regulator | Yes |