ROHM BD7J200EFJ-LBE2, 1-Channel, Flyback DC-DC Converter, Adjustable 8-Pin, HTSOP-J
- RS Stock No.:
- 235-2589
- Mfr. Part No.:
- BD7J200EFJ-LBE2
- Brand:
- ROHM
On back order for despatch 28/12/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 2)
$9.43
(exc. GST)
$10.37
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 48 | $9.43 | $18.86 |
50 - 98 | $9.255 | $18.51 |
100 - 248 | $9.09 | $18.18 |
250 + | $8.915 | $17.83 |
*price indicative
- RS Stock No.:
- 235-2589
- Mfr. Part No.:
- BD7J200EFJ-LBE2
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
The ROHM optocoupler-less isolated flyback converter with integrated switching MOSFET. It is not necessary to use any optocouplers and feedback circuits by a third winding of transformers, these have been ever required to obtain a stable output voltage in isolated power supply for industrial equipment's. Furthermore, adoption of the original adapted type technology that controls on time makes the external phase compensation parts unnecessary, reduces a lot of parts number and minimalizes applications, which realizes the designs of isolated power supply application with high reliability.
Long time support product for industrial applications
No need of external phase compensation parts by high-speed load response
Low output ripple by fixed switching frequency
High efficient light load mode
Shutdown and enable control
Load compensation function
Thermal shutdown
Battery short protection
No need of external phase compensation parts by high-speed load response
Low output ripple by fixed switching frequency
High efficient light load mode
Shutdown and enable control
Load compensation function
Thermal shutdown
Battery short protection
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Minimum Input Voltage | 8 V |
Maximum Input Voltage | 80 V |
Converter Type | Flyback |
Number of Outputs | 1 |
Output Type | Adjustable |
Package Type | HTSOP-J |
Pin Count | 8 |
Related links
- ROHM BD7J200EFJ-LBE2, 1-Channel, Flyback DC-DC Converter,...
- ROHM BD9E300EFJ-LBE2, 1-Channel, Synchronous Buck DC-DC Converter,...
- ROHM BD9G341AEFJ-LBE2, 1-Channel, Step Down DC-DC Converter,...
- ROHM BD9E303EFJ-LBE2, 1-Channel, Synchronous Buck DC-DC Converter,...
- ROHM BD9C501EFJ-E2, 1-Channel, Synchronous Buck DC-DC Converter,...
- Texas Instruments TPS55340PWP, 1-Channel, Flyback, SEPIC, Step Up...
- ROHM BD9E302EFJ-E2, 1-Channel, Synchronous Buck DC-DC Converter,...
- Analog Devices LT3573EMSE#PBF, 1-Channel, Flyback DC-DC Converter...