Maxim Integrated MAX660CPA+, 5-Channel DC/DC Converter, Adjustable, -5.5 V, -1.2 V, 100 mA 8-Pin, PDIP
- RS Stock No.:
- 190-0227
- Mfr. Part No.:
- MAX660CPA+
- Brand:
- Maxim Integrated
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$29.22
(exc. GST)
$32.14
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $14.61 | $29.22 |
*price indicative
- RS Stock No.:
- 190-0227
- Mfr. Part No.:
- MAX660CPA+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | DC/DC Converter | |
| Maximum Output Voltage | -5.5V | |
| Minimum Input Voltage | 1.5V | |
| Maximum Input Voltage | 5.5V | |
| Minimum Output Current | 100mA | |
| Output Type | Adjustable | |
| Mount Type | Through Hole | |
| Maximum Switching Frequency | 80kHz | |
| Package Type | PDIP | |
| Minimum Operating Temperature | 0°C | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 70°C | |
| Height | 4.45mm | |
| Length | 9.91mm | |
| Series | MAX660 | |
| Standards/Approvals | No | |
| Minimum Output Voltage | -1.2V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type DC/DC Converter | ||
Maximum Output Voltage -5.5V | ||
Minimum Input Voltage 1.5V | ||
Maximum Input Voltage 5.5V | ||
Minimum Output Current 100mA | ||
Output Type Adjustable | ||
Mount Type Through Hole | ||
Maximum Switching Frequency 80kHz | ||
Package Type PDIP | ||
Minimum Operating Temperature 0°C | ||
Pin Count 8 | ||
Maximum Operating Temperature 70°C | ||
Height 4.45mm | ||
Length 9.91mm | ||
Series MAX660 | ||
Standards/Approvals No | ||
Minimum Output Voltage -1.2V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Charge Pump Converters, Maxim Integrated
A charge pump IC converts voltages using switching voltage technology and capacitive-energy storage elements. Charge pumps offer high-efficiency and Compact solutions for applications with low-output current requirements.
Switching Voltage Regulators, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- Maxim Integrated Adjustable -1.2 V PDIP
- STMicroelectronics STBB1-APUR Adjustable 1.2 V 10-Pin, DFN
- Texas Instruments LM2664M6/NOPB Adjustable -1.8 V SOT-23
- Texas Instruments Adjustable -1.8 V SOT-23
- STMicroelectronics Adjustable 1.2 V 10-Pin, DFN
- DiodesZetex PAM2305CGFADJ Adjustable 0.6 V 6-Pin, DFN
- DiodesZetex Adjustable 0.6 V 8-Pin, PSOP
- DiodesZetex Adjustable 0.6 V 5-Pin, TSOT
